Parametric results for: 5962-8976701sa under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 59628976701sa
Select parts from the table below to compare.
Compare
Compare
5962-8976701SA
Integrated Device Technology Inc
Check for Price Buy Obsolete 5 V 9.5 ns 9.5 ns 1 8 YES DFP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.3368 mm 6.9215 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, FL20,.3 20 unknown 8542.39.00.01
5962-8976701SA
Teledyne e2v
Check for Price Buy Active 5 V 9.5 ns 9.5 ns 1 8 YES DFP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F20 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm TELEDYNE E2V (UK) LTD DFP, FL20,.3 compliant 8542.39.00.01
5962-8976701SA
Texas Instruments
Check for Price Buy Obsolete 5 V 9.5 ns 1 8 YES DFP 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP DFP, 20 unknown 8542.39.00.01
5962-8976701SA
Pyramid Semiconductor Corporation
Check for Price Buy Active 5 V 9.5 ns 1 8 YES DFP 3-STATE FCT BUS DRIVER CMOS 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL PYRAMID SEMICONDUCTOR CORP FP-20 compliant 8542.39.00.01
5962-8976701SA
QP Semiconductor
Check for Price Buy Transferred 5 V 9.5 ns 1 8 YES DFP 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 INVERTED 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm QP SEMICONDUCTOR INC DFP, unknown 8542.39.00.01