Filter Your Search
1 - 1 of 1 results
|
5962-8973401VDX
Texas Instruments
|
Check for Price | Active | 5 V | 9 ns | 10 ns | 6 | 1 | YES | DFP | 50 pF | NO | ACT | INVERTER | CMOS | 50 mA | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 |