Filter Your Search
1 - 3 of 3 results
|
5962-8972901EA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 11 ns | 11 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
5962-8972901EA
QP Semiconductor
|
Check for Price | Transferred | 4.5 V | 11 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | AC | MULTIPLEXER | CMOS | INVERTED | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8972901EA
Teledyne e2v
|
Check for Price | Active | 4.5 V | 11 ns | 11 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 24 mA | INVERTED | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 |