Filter Your Search
1 - 4 of 4 results
|
5962-8971104LA
Teledyne e2v
|
Check for Price | No | Obsolete | 7 | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | E2V TECHNOLOGIES PLC | DIP, DIP24,.3 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
5962-8971104LA
Raytheon Semiconductor
|
Check for Price | Obsolete | 7 | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||
|
5962-8971104LA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 7 | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||
|
5962-8971104LA
QP Semiconductor
|
Check for Price | Obsolete | 7 | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 3A991.A.2 | 8542.39.00.01 |