Filter Your Search
1 - 1 of 1 results
![]() |
5962-8969402EC
SRI International Sarnoff
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 30 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP16,.3 | 16 | unknown | 3A001.A.2.C | 8542.32.00.41 |