Filter Your Search
1 - 1 of 1 results
|
5962-8966604XX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 50 ns | 65 ns | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |