Filter Your Search
1 - 2 of 2 results
|
5962-8964401PA
Analog Devices Inc
|
$64.1400 | No | No | Active | 500 µV | 2000 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 450 nA | YES | YES | -18 V | 18 V | MILITARY | 60000 | R-CDIP-T8 | Qualified | e0 | 35 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
5962-8964401PA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 2000 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 60000 | R-CDIP-T8 | e0 | 35 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | MIL-STD-883 V | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown |