Filter Your Search
1 - 4 of 4 results
|
5962-8963601GC
Rochester Electronics LLC
|
Check for Price | Active | 20 mV | 1300 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 22 V | MILITARY | O-MBCY-W8 | MILITARY | e4 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||
|
5962-8963601GC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 20 mV | 1300 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TRAY | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | , | 8 | compliant | T8.C | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||
|
5962-8963601GC
Harris Semiconductor
|
Check for Price | Transferred | 20 mV | 1300 V/us | 7 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 1000 V/us | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-8963601GC
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mV | 1300 V/us | 7 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 100 mA | 1000 V/us | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.39.00.01 |