Filter Your Search
1 - 3 of 3 results
|
5962-89636012X
Intersil Corporation
|
Check for Price | Transferred | 20 mV | 1300 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTERSIL CORP | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
5962-89636012X
Harris Semiconductor
|
Check for Price | Transferred | 20 mV | 1300 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
5962-89636012X
Renesas Electronics Corporation
|
Check for Price | Active | 20 mV | 1300 V/us | 7 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -22 V | 100 mA | 22 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.33.00.01 |