Filter Your Search
1 - 3 of 3 results
|
5962-89629013X
Analog Devices Inc
|
$166.4100 | No | No | Not Recommended | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-89629013X
Defense Logistics Agency
|
Check for Price | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-28 | unknown | |||||||||||||||
|
5962-89629013X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | MILITARY | S-CQCC-N28 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown |