Filter Your Search
1 - 2 of 2 results
|
5962-8961501PA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | LG_MAX; SEATED HGT-NOM | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 16 mA | 38 ns | 500 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | , | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8961501PA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | BIPOLAR | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 20 µA | EIA-422-A; EIA-485; SCSI-1 | 1 | 1.5 V | 16 mA | COMPLEMENTARY | 38 ns | 28 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |