Filter Your Search
1 - 10 of 10 results
|
5962-8959841MZX
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-8959841MZX
Microsemi Corporation
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | MICROSEMI CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP, | |||||
![]() |
5962-8959841MZX
LOGIC Devices Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 10 mm | LOGIC DEVICES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | DIP | 32 | |||
|
5962-8959841MZX
Minco Technology Labs LLC
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | MICROSS MINCO LLC | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | |||||
|
5962-8959841MZX
QP Semiconductor
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | |||||
|
5962-8959841MZX
White Electronic Designs Corp
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-8959841MZX
Electronic Designs Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
![]() |
5962-8959841MZX
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | DIP | 32 | ||
|
5962-8959841MZX
Micross Components
|
Check for Price | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 42.2275 mm | 7.62 mm | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP, | |||||
|
5962-8959841MZX
Teledyne e2v
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 42.2275 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP, |