Filter Your Search
1 - 2 of 2 results
|
5962-8959836VZX
Temic Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 10.16 mm | TEMIC SEMICONDUCTORS | DIP, | unknown | ||||||
|
5962-8959836VZX
Atmel Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 10.16 mm | ATMEL CORP | DIP, | unknown | DIP | 32 | 3A001.A.2.C | 8542.32.00.41 |