Filter Your Search
1 - 5 of 5 results
|
5962-8959835MZC
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 10.16 mm | PARADIGM TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-8959835MZC
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | |||||||||||
![]() |
5962-8959835MZC
Micross Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 10.16 mm | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP, | DIP | 32 | ||||||||
|
5962-8959835MZC
LOGIC Devices Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 10.16 mm | LOGIC DEVICES INC | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP, DIP32,.4 | ||||
![]() |
5962-8959835MZC
Atmel Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.34 mm | 40.64 mm | 10.16 mm | ATMEL CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 0.400 INCH, CERAMIC, DIP-32 | DIP | 32 |