Filter Your Search
1 - 6 of 6 results
|
5962-8959828MUX
Electronic Designs Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 20.828 mm | 10.16 mm | ELECTRONIC DESIGNS INC | CERAMIC, LCC-32 | unknown | |||||||||
|
5962-8959828MUX
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 20.828 mm | 10.16 mm | WHITE MICROELECTRONICS | unknown | ||||||||||
|
5962-8959828MUX
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 20.828 mm | 10.16 mm | MICROSS COMPONENTS | SON, | compliant | DLCC | 32 | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-8959828MUX
LOGIC Devices Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 20.828 mm | 10.16 mm | LOGIC DEVICES INC | SON, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-8959828MUX
White Electronic Designs Corp
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 20.828 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, LCC-32 | unknown | |||||||||
|
5962-8959828MUX
Microsemi Corporation
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.4384 mm | 20.828 mm | 10.16 mm | MICROSEMI CORP | SON, | compliant | 3A001.A.2.C | 8542.32.00.41 |