Filter Your Search
1 - 1 of 1 results
|
5962-8959823MMC
Micross Components
|
Check for Price Buy | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |