Parametric results for: 5962-8959821MZX under SRAMs

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: 59628959821mzx
Select parts from the table below to compare.
Compare
Compare
5962-8959821MZX
White Electronic Designs Corp
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm WHITE ELECTRONIC DESIGNS CORP 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 unknown 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
LOGIC Devices Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class Q 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm LOGIC DEVICES INC unknown 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
Microsemi Corporation
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm MICROSEMI CORP DIP, compliant 3A001.A.2.C 8542.32.00.41 DIP 32
5962-8959821MZX
Paradigm Technology Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm PARADIGM TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
Pyramid Semiconductor Corporation
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm PYRAMID SEMICONDUCTOR CORP DIP, compliant 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified e4 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP DIP, unknown 3A001.A.2.C 8542.32.00.41 DIP 32
5962-8959821MZX
QP Semiconductor
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm QP SEMICONDUCTOR INC unknown 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
Micross Components
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified e4 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 10.16 mm MICROSS COMPONENTS DIP, compliant 3A001.A.2.C 8542.32.00.41 DIP 32
5962-8959821MZX
Texas Instruments
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 3A001.A.2.C 8542.32.00.41
5962-8959821MZX
Teledyne e2v
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 20 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified 125 °C -55 °C MIL-PRF-38535 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.937 mm 40.64 mm 10.16 mm TELEDYNE E2V (UK) LTD DIP, compliant 3A001.A.2.C 8542.32.00.41