Filter Your Search
1 - 4 of 4 results
|
5962-8957201EA
Broadcom Limited
|
$127.3089 | No | Active | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
5962-8957201EA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||
|
5962-8957201EA
Hewlett Packard Co
|
Check for Price | Transferred | 60 mA | 2 | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 2 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||||||
|
5962-8957201EA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |