Filter Your Search
1 - 3 of 3 results
|
5962-8954303PA
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 9 V/us | 200 pA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -40 V | 5 V/us | 40 V | MILITARY | 3000 | 25000 | R-CDIP-T8 | Not Qualified | e0 | 82 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
5962-8954303PA
Defense Logistics Agency
|
Check for Price | Obsolete | 4.5 mV | 9 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 3000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||
|
5962-8954303PA
Linear Technology
|
Check for Price | Obsolete | 3 mV | 9 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -40 V | 40 V | MILITARY | 3000 | R-CDIP-T8 | Not Qualified | e0 | 82 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |