Filter Your Search
1 - 1 of 1 results
|
5962-8952307EA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 34 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 0.300 INCH, CERDIP-16 | 16 | CD16 | not_compliant | EAR99 | 8542.32.00.71 |