Filter Your Search
1 - 3 of 3 results
![]() |
5962-8950302CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | NO | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15V NOMINAL | 2 | 1.4 mA | 15 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8950302CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | NO | SQUARE; PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | 2 | 15 V | 5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | |||||||||||||||||
|
5962-8950302CA
Rochester Electronics LLC
|
Check for Price | Active | Not Qualified | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 |