Filter Your Search
1 - 3 of 3 results
|
5962-8946805XC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 33 ns | 7 | 128 | 52 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-8946805XC
Teledyne e2v
|
Check for Price | Active | 5 V | 33 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8946805XC
QP Semiconductor
|
Check for Price | Transferred | 5 V | 33 ns | 7 | 52 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | QP SEMICONDUCTOR INC | WPGA, | unknown | 3A001.A.2.C | 8542.39.00.01 |