Filter Your Search
1 - 5 of 5 results
|
5962-8946801XC
Teledyne e2v
|
Check for Price | Active | 5 V | 75 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-8946801XC
Defense Logistics Agency
|
Check for Price | Active | 5 V | 75 ns | 7 | 52 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.96 mm | DEFENSE LOGISTICS AGENCY | unknown | CERAMIC, PGA-68 | |||||||||||
|
5962-8946801XC
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 75 ns | 7 | 128 | 52 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | CERAMIC, PGA-68 | PGA | 68 | ||||
|
5962-8946801XC
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 7 | 128 | 52 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 33.3 MHz | NO | NO | MACROCELL | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.96 mm | ALTERA CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | WINDOWED, CERAMIC, PGA-68 | PGA | 68 | ||||
|
5962-8946801XC
QP Semiconductor
|
Check for Price | Transferred | 5 V | 75 ns | 7 | 52 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 22.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.9527 mm | 27.9527 mm | 5.08 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.39.00.01 |