Filter Your Search
1 - 3 of 3 results
|
5962-8946304YA
e2v technologies
|
Check for Price | No | Active | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, QFP68,1.1SQ,50 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
5962-8946304YA
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF SEMICONDUCTORS | QFP | , | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
5962-8946304YA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, QFP68,1.1SQ,50 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |