Filter Your Search
1 - 4 of 4 results
|
5962-8876801PA
Broadcom Limited
|
$114.8770 | No | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
5962-8876801PA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
5962-8876801PA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0003 ps | HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-8876801PA
Hewlett Packard Co
|
Check for Price | Transferred | 8 mA | 1 | 15 mA | 1.5 kV | 5 MBps | CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |