Filter Your Search
1 - 2 of 2 results
|
5962-8876401LA
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 5 V | 4 | 0.3906 % | 8 | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | TRACK | 20 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
5962-8876401LA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 4 | 0.3906 % | 8 | 2.8 µs | NO | ADC, FLASH METHOD | 1 | BINARY, COMPLEMENTARY OFFSET BINARY | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |