Filter Your Search
1 - 8 of 8 results
|
5962-8875601MEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
5962-8875601MEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
5962-8875601MEA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||
|
5962-8875601MEA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5962-8875601MEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | unknown | ||||||
|
5962-8875601MEA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 16 ns | 16 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ACT | MULTIPLEXER | CMOS | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP-16 | not_compliant | 8542.39.00.01 | ||||
|
5962-8875601MEA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
5962-8875601MEA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 16 ns | 1 | 8 | 1 | NO | DIP | ACT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 |