Filter Your Search
1 - 1 of 1 results
|
5962-8873302YC
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 |