Filter Your Search
1 - 2 of 2 results
|
5962-8872101PA
Analog Devices Inc
|
$43.2940 | No | No | Not Recommended | 175 µV | 5.5 V/us | 60 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -18 V | 1.7 V/us | 18 V | MILITARY | 5000 | 400000 | R-CDIP-T8 | Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
5962-8872101PA
Precision Monolithics Inc
|
Check for Price | Obsolete | 175 µV | 5.5 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 5000 | R-CDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | DIP, | unknown |