Parametric results for: 5962-8870201SX under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 59628870201sx
Select parts from the table below to compare.
Compare
Select Parts Part Number
5962-8870201SX
QP Semiconductor
5962-8870201SX
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Bits Surface Mount
Package Code
Trigger Type
Family Logic IC Type
Technology Additional Feature
fmax-Min
Output Polarity
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Obsolete 3.3 V 15 ns 1 8 YES DFP POSITIVE EDGE AC D FLIP-FLOP CMOS WITH HOLD MODE 95 MHz TRUE 6 V 2 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm QP SEMICONDUCTOR INC DFP DFP, 20 unknown 8542.39.00.01
Obsolete 3.3 V 15 ns 1 8 YES DFP POSITIVE EDGE AC D FLIP-FLOP CMOS WITH HOLD MODE 95 MHz TRUE 6 V 2 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, unknown 8542.39.00.01
Compare
5962-8870201SX
QP Semiconductor
Check for Price Buy Obsolete 3.3 V 15 ns 1 8 YES DFP POSITIVE EDGE AC D FLIP-FLOP CMOS WITH HOLD MODE 95 MHz TRUE 6 V 2 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm QP SEMICONDUCTOR INC DFP DFP, 20 unknown 8542.39.00.01
5962-8870201SX
Texas Instruments
Check for Price Buy Obsolete 3.3 V 15 ns 1 8 YES DFP POSITIVE EDGE AC D FLIP-FLOP CMOS WITH HOLD MODE 95 MHz TRUE 6 V 2 V MILITARY R-GDFP-F20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, unknown 8542.39.00.01