Filter Your Search
1 - 9 of 9 results
|
5962-8866203YA
Teledyne e2v
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8866203YA
QP Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
5962-8866203YA
Electronic Designs Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ELECTRONIC DESIGNS INC | CERAMIC, LCC-32 | unknown | |||||||||||||||||||||
|
5962-8866203YA
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | PARADIGM TECHNOLOGY INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
5962-8866203YA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PYRAMID SEMICONDUCTOR CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8866203YA
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-8866203YA
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8866203YA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962-8866203YA
LOGIC Devices Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | LOGIC DEVICES INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |