Filter Your Search
1 - 10 of 15 results
|
5962-8866203NA
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PERFORMANCE SEMICONDUCTOR CORP | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
5962-8866203NA
Atmel Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, CERDIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | |||||||||||||||||||||
|
5962-8866203NA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | ||||||||
|
5962-8866203NA
Minco Technology Labs LLC
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | MICROSS MINCO LLC | 0.300 INCH, CERDIP-28 | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 28 | ||||||||||||||
|
5962-8866203NA
QP Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||||
|
5962-8866203NA
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AUSTIN SEMICONDUCTOR INC | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||
|
5962-8866203NA
Temic Semiconductors
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-28 | unknown | ||||||||||||||||||||||||||
|
5962-8866203NA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, CERDIP-28 | not_compliant | 3A001A2C | 8542320041 | CDIP | 28 | SD28 | Renesas Electronics | ||||
|
5962-8866203NA
Matra MHS
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||
|
5962-8866203NA
Paradigm Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PARADIGM TECHNOLOGY INC | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 |