Filter Your Search
1 - 3 of 3 results
|
5962-8865701EA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | |||||||||||||||||
![]() |
5962-8865701EA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | not_compliant | 8542.39.00.01 | CDIP | 16 | CD16 | ||||||||
![]() |
5962-8865701EA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | NO | DIP | 62.5 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 |