Filter Your Search
1 - 4 of 4 results
|
5962-8865602LA
Teledyne e2v
|
Check for Price | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 9 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||
|
5962-8865602LA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.5 ns | 1 | 9 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-8865602LA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 16 ns | 1 | 9 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | PYRAMID SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | |||||||||||||||||
|
5962-8865602LA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 9 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 8542.39.00.01 | SD24 |