Filter Your Search
1 - 2 of 2 results
|
5962-88565012X
Precision Monolithics Inc
|
Check for Price | Obsolete | 600 µV | 2 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 6000 | S-CQCC-N20 | Not Qualified | 120 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||
|
5962-88565012X
Analog Devices Inc
|
Check for Price | Active | 600 µV | 2 V/us | 11 mA | 110 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | 10 nA | YES | YES | YES | -18 V | NO | NO | 1.4 V/us | 18 V | MILITARY | 6000 | NO | S-CQCC-N20 | Not Qualified | 125 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | compliant | QLCC | QCCN, LCC20,.35SQ | 20 | EAR99 | 8542.33.00.01 |