Filter Your Search
1 - 2 of 2 results
|
5962-8856101XA
Texas Instruments
|
Check for Price | Obsolete | 6.95 V | 6.8 V | 7.1 V | 10 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 2 % | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 4 | METAL | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-46,4PIN,SHIELD | unknown | EAR99 | 8542.39.00.01 | |||
|
5962-8856101XA
Linear Technology
|
Check for Price | No | Obsolete | 6.95 V | 6.8 V | 7.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 2 % | O-MBCY-W4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | TO-46,4PIN,SHIELD | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 |