Filter Your Search
1 - 3 of 3 results
|
5962-8855601EA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | NO | 180 MHz | 270 Ω | 10 Ω | 490 ns | 375 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 6 V | 2 | 1 | 64 dB | COMMON OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
5962-8855601EA
Harris Semiconductor
|
Check for Price | Obsolete | 6 V | NO | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 160 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
5962-8855601EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | NO | -4.5 V | 130 Ω | 5 Ω | 46 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 1 | 67 dB | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 |