Filter Your Search
1 - 8 of 8 results
|
5962-8855301TA
International Rectifier
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | 2.7 % | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | TO-257 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
5962-8855301TA
TT Electronics Resistors
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
5962-8855301TA
Solitron Devices Inc
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-XSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | SOLITRON DEVICES INC | TO-257 | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
5962-8855301TA
Omnirel Corp
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
5962-8855301TA
Microchip Technology Inc
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
5962-8855301TA
Microsemi Corporation
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROSEMI CORP | TO-257 | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
5962-8855301TA
Unitrode Corporation
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
5962-8855301TA
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SEMELAB LTD | TO-257 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |