Filter Your Search
1 - 1 of 1 results
![]() |
5962-8855101CA
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 4 | 750 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 4 | 250 mA | 5.5 V | 4.5 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |