Filter Your Search
1 - 2 of 2 results
|
5962-8853701PB
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-8853701PB
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | CERDIP-8 | unknown |