Filter Your Search
1 - 4 of 4 results
|
5962-8852515ZX
Microchip Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 3 ms | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | FP-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||
|
5962-8852515ZX
LSI Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 3 ms | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | SEEQ TECHNOLOGY INC | DFP, | unknown | 3A001.A.2.C | 8542.32.00.51 | DFP | 28 | ||||||
|
5962-8852515ZX
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 3 ms | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | ATMEL CORP | DFP, | compliant | 3A001.A.2.C | 8542.32.00.51 | DFP | 28 | |||||
|
5962-8852515ZX
Teledyne e2v
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 3 ms | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | E2V TECHNOLOGIES PLC | QFF, | unknown | 3A001.A.2.C | 8542.32.00.51 | DFP | 28 |