Filter Your Search
1 - 4 of 4 results
|
5962-8852509YX
LSI Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | SEEQ TECHNOLOGY INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
5962-8852509YX
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | HQCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
5962-8852509YX
Xicor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 350 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | XICOR INC | CERAMIC, LCC-32 | unknown | ||||||||||||||
|
5962-8852509YX
Teledyne e2v
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | E2V TECHNOLOGIES PLC | QFJ | HQCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 |