Filter Your Search
1 - 4 of 4 results
|
5962-8852501UX
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.54 mm | 16.51 mm | 14 mm | ATMEL CORP | PGA | PGA, | 28 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
5962-8852501UX
e2v technologies
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.54 mm | 16.51 mm | 14 mm | E2V TECHNOLOGIES PLC | PGA | PGA, | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
5962-8852501UX
Xicor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 350 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-XPGA-P28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.54 mm | 16.51 mm | 14 mm | XICOR INC | PGA-28 | unknown | |||||||||||
|
5962-8852501UX
LSI Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XPGA-P28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | PGA | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.54 mm | 16.51 mm | 14 mm | SEEQ TECHNOLOGY INC | PGA | PGA-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 |