Filter Your Search
1 - 2 of 2 results
|
5962-8851201QEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | 15 ns | 65 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8851201QEA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 4 | 24 ns | LINE TRANSCEIVER | BIPOLAR | NO | 40 µA | GENERAL PURPOSE | 4 | 2 V | 16 mA | 15 ns | 65 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |