Filter Your Search
1 - 4 of 4 results
|
5962-8850801XA
DATEL Inc
|
Check for Price | No | Active | 15 V | 10 V | 1 | 0.012 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.97 mm | DATEL INC | DIP | DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-8850801XA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 10 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | Qualified | e0 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | DIP | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.97 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, TDIP-32 | unknown | |||||||||||||
|
5962-8850801XA
C&D Technologies Inc
|
Check for Price | Transferred | 15 V | 10 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.97 mm | C&D TECHNOLOGIES INC | DIP | CERAMIC, TDIP-32 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8850801XA
Murata Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 10 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA MANUFACTURING CO LTD | DIP-32 | compliant | 3A001.A.2.C | 8542.39.00.01 |