Filter Your Search
1 - 1 of 1 results
|
5962-8780201RB
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 20 µs | 13 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |