Filter Your Search
1 - 3 of 3 results
|
5962-8778301EA
Intersil Corporation
|
Check for Price | Obsolete | 9 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | 5 V/us | 22.5 V | MILITARY | 20000 | 25000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8778301EA
Rochester Electronics LLC
|
Check for Price | Obsolete | 9 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 20000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
5962-8778301EA
Harris Semiconductor
|
Check for Price | Transferred | 9 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 20000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 |