Filter Your Search
1 - 5 of 5 results
|
5962-8776101EA
Teledyne e2v
|
Check for Price | Active | 5 V | 16 ns | 16 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||
|
5962-8776101EA
Ge Solid State
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | NO | DIP | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | GE SOLID STATE | PLASTIC, DIP-16 | unknown | ||||||||||
|
5962-8776101EA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 16 ns | 2 | 4 | 1 | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | TIN LEAD | QP SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-8776101EA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-8776101EA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16 ns | 16 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |