Filter Your Search
1 - 6 of 6 results
|
5962-8769401RA
Defense Logistics Agency
|
Check for Price | Active | 3 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||||||
|
5962-8769401RA
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962-8769401RA
QP Semiconductor
|
Check for Price | Transferred | 3 V | 15 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | QP SEMICONDUCTOR INC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8769401RA
Teledyne e2v
|
Check for Price | No | Active | 3 V | 15 ns | 1 | 8 | NO | DIP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | TELEDYNE E2V (UK) LTD | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
5962-8769401RA
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 16.5 ns | 16.5 ns | 8 | 8 | NO | DIP | 60 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||
|
5962-8769401RA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 16.5 ns | 1 | 8 | NO | DIP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-20 | unknown | 8542.39.00.01 |