Filter Your Search
1 - 3 of 3 results
|
5962-87691012X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 8 | 1 | YES | QCCN | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||
|
5962-87691012X
Teledyne e2v
|
Check for Price | Active | 5 V | 15.5 ns | 1 | 8 | 1 | YES | QCCN | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | ||
|
5962-87691012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15.5 ns | 1 | 8 | 1 | YES | QCCN | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |